Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Automotive Standard
AEC-Q200
Leakage Current
3 μA
Tolerance
±20%
Series
FK SMD
Polarised
Polar
Ripple Current
240mA
Detalhes do produto
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Approvals
AEC-Q200 qualified
R$ 108,50
R$ 4,34 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 108,50
R$ 4,34 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 25 | R$ 4,34 | R$ 108,50 |
50 - 75 | R$ 3,77 | R$ 94,25 |
100 - 475 | R$ 3,37 | R$ 84,25 |
500 - 1975 | R$ 2,98 | R$ 74,50 |
2000+ | R$ 2,81 | R$ 70,25 |
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Automotive Standard
AEC-Q200
Leakage Current
3 μA
Tolerance
±20%
Series
FK SMD
Polarised
Polar
Ripple Current
240mA
Detalhes do produto
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Approvals
AEC-Q200 qualified