Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101AP

Nº de Estoque RS: 747-8970Marca: PanasonicPart Number: EEEFK1E101AP
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.2mm

Leakage Current

25 μA

Tolerance

±20%

Equivalent Series Resistance

340mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

300mA

Automotive Standard

AEC-Q200

País de Origem

Malaysia

Detalhes do produto

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.760,00

R$ 4,76 Each (On a Reel of 1000) (Sem VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101AP

R$ 4.760,00

R$ 4,76 Each (On a Reel of 1000) (Sem VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101AP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.2mm

Leakage Current

25 μA

Tolerance

±20%

Equivalent Series Resistance

340mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

300mA

Automotive Standard

AEC-Q200

País de Origem

Malaysia

Detalhes do produto

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more