Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
330µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Automotive Standard
AEC-Q200
Tolerance
±20%
Polarised
Polar
Ripple Current
600mA
Leakage Current
3 μA
Series
FK
Dissipation Factor
200%
Detalhes do produto
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Approvals
AEC-Q200 qualified
R$ 89,90
R$ 8,99 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 89,90
R$ 8,99 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 8,99 | R$ 89,90 |
100 - 240 | R$ 8,59 | R$ 85,90 |
250 - 490 | R$ 8,20 | R$ 82,00 |
500 - 990 | R$ 7,72 | R$ 77,20 |
1000+ | R$ 7,07 | R$ 70,70 |
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
330µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Automotive Standard
AEC-Q200
Tolerance
±20%
Polarised
Polar
Ripple Current
600mA
Leakage Current
3 μA
Series
FK
Dissipation Factor
200%
Detalhes do produto
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Approvals
AEC-Q200 qualified