Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H220P

Nº de Estoque RS: 747-9062Marca: PanasonicPart Number: EEEFK1H220P
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

2000h

Equivalent Series Resistance

880mΩ

Polarised

Polar

Automotive Standard

AEC-Q200

Ripple Current

165mA

Leakage Current

11 μA

Tolerance

±20%

Series

FK SMD

País de Origem

Malaysia

Detalhes do produto

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.560,00

R$ 2,56 Each (On a Reel of 1000) (Sem VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H220P

R$ 2.560,00

R$ 2,56 Each (On a Reel of 1000) (Sem VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H220P
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
1000 - 4000R$ 2,56R$ 2.560,00
5000 - 9000R$ 2,50R$ 2.500,00
10000+R$ 2,50R$ 2.500,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

2000h

Equivalent Series Resistance

880mΩ

Polarised

Polar

Automotive Standard

AEC-Q200

Ripple Current

165mA

Leakage Current

11 μA

Tolerance

±20%

Series

FK SMD

País de Origem

Malaysia

Detalhes do produto

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more