Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
220µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
4.6mm
Equivalent Series Resistance
180mΩ
Leakage Current
110 μA
Tolerance
±20%
Series
FK SMD
Polarised
Polar
Ripple Current
670mA
Automotive Standard
AEC-Q200
País de Origem
Malaysia
Detalhes do produto
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
R$ 3.575,00
R$ 7,15 Each (On a Reel of 500) (Sem VAT)
500
R$ 3.575,00
R$ 7,15 Each (On a Reel of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
220µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
4.6mm
Equivalent Series Resistance
180mΩ
Leakage Current
110 μA
Tolerance
±20%
Series
FK SMD
Polarised
Polar
Ripple Current
670mA
Automotive Standard
AEC-Q200
País de Origem
Malaysia
Detalhes do produto
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.