Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H4R7R

Nº de Estoque RS: 747-9056Marca: PanasonicPart Number: EEEFK1H4R7R
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Leakage Current

3 μA

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

2.9Ω

Automotive Standard

AEC-Q200

Ripple Current

60mA

Polarised

Polar

Detalhes do produto

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.080,00

R$ 2,04 Each (On a Reel of 2000) (Sem VAT)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H4R7R

R$ 4.080,00

R$ 2,04 Each (On a Reel of 2000) (Sem VAT)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H4R7R
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
2000 - 2000R$ 2,04R$ 4.080,00
4000+R$ 2,02R$ 4.040,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Leakage Current

3 μA

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

2.9Ω

Automotive Standard

AEC-Q200

Ripple Current

60mA

Polarised

Polar

Detalhes do produto

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more