Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J220P

Nº de Estoque RS: 747-9093Marca: PanasonicPart Number: EEEFK1J220P
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

22µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

2000h

Equivalent Series Resistance

1.2Ω

Series

FK SMD

Polarised

Polar

Ripple Current

120mA

Automotive Standard

AEC-Q200

Leakage Current

13.8 μA

Tolerance

±20%

Detalhes do produto

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.270,00

R$ 4,27 Each (On a Reel of 1000) (Sem VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J220P

R$ 4.270,00

R$ 4,27 Each (On a Reel of 1000) (Sem VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J220P
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
1000 - 1000R$ 4,27R$ 4.270,00
2000 - 4000R$ 4,20R$ 4.200,00
5000 - 9000R$ 4,16R$ 4.160,00
10000+R$ 4,12R$ 4.120,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

22µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

2000h

Equivalent Series Resistance

1.2Ω

Series

FK SMD

Polarised

Polar

Ripple Current

120mA

Automotive Standard

AEC-Q200

Leakage Current

13.8 μA

Tolerance

±20%

Detalhes do produto

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more