Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V681AQ

Nº de Estoque RS: 708-3917Marca: PanasonicPart Number: EEEFK1V681AQ
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

680µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Polarised

Polar

Ripple Current

1.1A

Automotive Standard

AEC-Q200

Tolerance

±20%

Equivalent Series Resistance

60mΩ

Series

FK SMD

País de Origem

Japan

Detalhes do produto

FK High Temperature Reflow Series

Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 147,55

R$ 29,51 Each (In a Pack of 5) (Sem VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V681AQ
Selecione o tipo de embalagem

R$ 147,55

R$ 29,51 Each (In a Pack of 5) (Sem VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V681AQ
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 29,51R$ 147,55
25 - 370R$ 19,97R$ 99,85
375 - 1245R$ 16,14R$ 80,70
1250+R$ 15,95R$ 79,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

680µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Polarised

Polar

Ripple Current

1.1A

Automotive Standard

AEC-Q200

Tolerance

±20%

Equivalent Series Resistance

60mΩ

Series

FK SMD

País de Origem

Japan

Detalhes do produto

FK High Temperature Reflow Series

Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more