Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFP1A471AP

Nº de Estoque RS: 107-1013Marca: PanasonicPart Number: EEEFP1A471AP
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

FP SMD

Ripple Current

850mA

Equivalent Series Resistance

80mΩ

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Detalhes do produto

FP Series

Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.430,00

R$ 6,86 Each (On a Reel of 500) (Sem VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFP1A471AP

R$ 3.430,00

R$ 6,86 Each (On a Reel of 500) (Sem VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFP1A471AP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
500 - 500R$ 6,86R$ 3.430,00
1000+R$ 6,58R$ 3.290,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

FP SMD

Ripple Current

850mA

Equivalent Series Resistance

80mΩ

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Detalhes do produto

FP Series

Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more