Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Equivalent Series Resistance
180mΩ
Series
FP SMD
Polarised
Polar
Ripple Current
670mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Detalhes do produto
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods
R$ 3.870,00
R$ 7,74 Each (On a Reel of 500) (Sem VAT)
500
R$ 3.870,00
R$ 7,74 Each (On a Reel of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
500 - 500 | R$ 7,74 | R$ 3.870,00 |
1000+ | R$ 7,55 | R$ 3.775,00 |
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Equivalent Series Resistance
180mΩ
Series
FP SMD
Polarised
Polar
Ripple Current
670mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Detalhes do produto
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods