Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J221AR

Nº de Estoque RS: 747-2449Marca: PanasonicPart Number: EEEFT0J221ARDistrelec Article No.: 16725272
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

2000h

Equivalent Series Resistance

360mΩ

Series

FT SMD

Polarised

Polar

Ripple Current

240mA

Automotive Standard

AEC-Q200

Leakage Current

13.8 μA

Tolerance

±20%

Detalhes do produto

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 50,20

R$ 5,02 Each (In a Pack of 10) (Sem VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J221AR
Selecione o tipo de embalagem

R$ 50,20

R$ 5,02 Each (In a Pack of 10) (Sem VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J221AR
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

2000h

Equivalent Series Resistance

360mΩ

Series

FT SMD

Polarised

Polar

Ripple Current

240mA

Automotive Standard

AEC-Q200

Leakage Current

13.8 μA

Tolerance

±20%

Detalhes do produto

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em