Panasonic 100μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H101UP

Nº de Estoque RS: 747-2998Marca: PanasonicPart Number: EEEHA1H101UP
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.2mm

Leakage Current

50 μA

Tolerance

±20%

Polarised

Polar

Ripple Current

110mA

Series

HA SMD

País de Origem

Malaysia

Detalhes do produto

HA Series

Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Panasonic 100μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H101UP
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Panasonic 100μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H101UP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.2mm

Leakage Current

50 μA

Tolerance

±20%

Polarised

Polar

Ripple Current

110mA

Series

HA SMD

País de Origem

Malaysia

Detalhes do produto

HA Series

Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more