Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Leakage Current
3 μA
Tolerance
±20%
Series
HC SMD
Polarised
Polar
Ripple Current
81mA
Detalhes do produto
HC Series
Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
10
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Leakage Current
3 μA
Tolerance
±20%
Series
HC SMD
Polarised
Polar
Ripple Current
81mA
Detalhes do produto
HC Series
Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.