Panasonic 47μF Surface Mount Polymer Capacitor, 35V dc

Nº de Estoque RS: 103-5178Marca: PanasonicPart Number: EEHZC1V470P
brand-logo
Ver tudo em Polymer Capacitors

Documentos Técnicos

Especificações

Technology

Hybrid

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

60mΩ

Lead Pitch

1.8mm

Tolerance

±20%

Maximum Operating Temperature

+125°C

Height

5.8mm

Dimensions

6.3 (Dia) x 5.8mm

Series

ZC

Ripple Current

900mArms

Leakage Current

0.01 CV or 3 μA (After 2 min)

Lifetime

4000h

Diameter

6.3mm

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Polarised

Polar

País de Origem

Japan

Detalhes do produto

ZC series

Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.

Informações de estoque temporariamente indisponíveis.

R$ 12.770,00

R$ 12,77 Each (On a Reel of 1000) (Sem VAT)

Panasonic 47μF Surface Mount Polymer Capacitor, 35V dc

R$ 12.770,00

R$ 12,77 Each (On a Reel of 1000) (Sem VAT)

Panasonic 47μF Surface Mount Polymer Capacitor, 35V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Technology

Hybrid

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

60mΩ

Lead Pitch

1.8mm

Tolerance

±20%

Maximum Operating Temperature

+125°C

Height

5.8mm

Dimensions

6.3 (Dia) x 5.8mm

Series

ZC

Ripple Current

900mArms

Leakage Current

0.01 CV or 3 μA (After 2 min)

Lifetime

4000h

Diameter

6.3mm

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Polarised

Polar

País de Origem

Japan

Detalhes do produto

ZC series

Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.