Documentos Técnicos
Especificações
Brand
PanasonicTechnology
Aluminium Electrolytic
Capacitance
150µF
Voltage
35V dc
Dielectric Material Family
Conductive Polymer Hybrid Aluminum
Mounting Type
Surface Mount
Package/Case
SMD
Height
7.7mm
Maximum Operating Temperature
+135°C
Dimensions
6.3 x 7.7mm
Series
ZL
Anti Vibration
No
Lifetime
4000h
Diameter
6.3mm
Minimum Operating Temperature
-55°C
Automotive Standard
AEC-Q200
Ripple Current
1.9Arms
País de Origem
Japan
R$ 194,60
R$ 38,92 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 194,60
R$ 38,92 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 38,92 | R$ 194,60 |
50 - 245 | R$ 32,05 | R$ 160,25 |
250 - 495 | R$ 24,85 | R$ 124,25 |
500+ | R$ 22,44 | R$ 112,20 |
Documentos Técnicos
Especificações
Brand
PanasonicTechnology
Aluminium Electrolytic
Capacitance
150µF
Voltage
35V dc
Dielectric Material Family
Conductive Polymer Hybrid Aluminum
Mounting Type
Surface Mount
Package/Case
SMD
Height
7.7mm
Maximum Operating Temperature
+135°C
Dimensions
6.3 x 7.7mm
Series
ZL
Anti Vibration
No
Lifetime
4000h
Diameter
6.3mm
Minimum Operating Temperature
-55°C
Automotive Standard
AEC-Q200
Ripple Current
1.9Arms
País de Origem
Japan