Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
220µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Polarised
Polar
Ripple Current
234mA
Series
EB-A
Leakage Current
110 μA
Tolerance
±20%
País de Origem
Malaysia
Detalhes do produto
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
R$ 1.788,00
R$ 8,94 Each (In a Bag of 200) (Sem VAT)
200
R$ 1.788,00
R$ 8,94 Each (In a Bag of 200) (Sem VAT)
200
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
220µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Polarised
Polar
Ripple Current
234mA
Series
EB-A
Leakage Current
110 μA
Tolerance
±20%
País de Origem
Malaysia
Detalhes do produto
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.