Panasonic 1800μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J182

Nº de Estoque RS: 571-965Marca: PanasonicPart Number: EEUFC0J182
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

1800µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Ripple Current

1.44A

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

45mΩ

Series

FC Radial

Detalhes do produto

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 80,90

R$ 16,18 Each (In a Pack of 5) (Sem VAT)

Panasonic 1800μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J182
Selecione o tipo de embalagem

R$ 80,90

R$ 16,18 Each (In a Pack of 5) (Sem VAT)

Panasonic 1800μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J182
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 35R$ 16,18R$ 80,90
40 - 95R$ 11,94R$ 59,70
100+R$ 8,20R$ 41,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

1800µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Ripple Current

1.44A

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

45mΩ

Series

FC Radial

Detalhes do produto

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em