Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C471B

Nº de Estoque RS: 249-1337Marca: PanasonicPart Number: EEUFC1C471B
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.0 x 15mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Automotive Standard

AEC-Q200

Series

FC-A

Polarised

Polar

Tolerance

±20%

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.310,00

R$ 4,62 Each (On a Reel of 500) (Sem VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C471B

R$ 2.310,00

R$ 4,62 Each (On a Reel of 500) (Sem VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C471B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.0 x 15mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Automotive Standard

AEC-Q200

Series

FC-A

Polarised

Polar

Tolerance

±20%

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more