Panasonic 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H222

Nº de Estoque RS: 108-1353Marca: PanasonicPart Number: EEUFC1H222
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Ripple Current

3.1A

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Equivalent Series Resistance

23mΩ

Polarised

Polar

Detalhes do produto

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.270,00

R$ 45,40 Each (In a Bag of 50) (Sem VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H222

R$ 2.270,00

R$ 45,40 Each (In a Bag of 50) (Sem VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H222
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
50 - 50R$ 45,40R$ 2.270,00
100 - 200R$ 44,80R$ 2.240,00
250 - 450R$ 44,26R$ 2.213,00
500+R$ 43,74R$ 2.187,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Ripple Current

3.1A

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Equivalent Series Resistance

23mΩ

Polarised

Polar

Detalhes do produto

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more