Panasonic 39μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H390

Nº de Estoque RS: 107-3578Marca: PanasonicPart Number: EEUFC1H390
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

39µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

260mA

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Polarised

Polar

Equivalent Series Resistance

600mΩ

País de Origem

Malaysia

Detalhes do produto

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 494,00

R$ 2,47 Each (In a Bag of 200) (Sem VAT)

Panasonic 39μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H390

R$ 494,00

R$ 2,47 Each (In a Bag of 200) (Sem VAT)

Panasonic 39μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H390
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
200 - 800R$ 2,47R$ 494,00
1000 - 2800R$ 2,16R$ 432,00
3000 - 4800R$ 2,12R$ 424,00
5000 - 9800R$ 2,08R$ 416,00
10000+R$ 2,08R$ 416,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

39µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

260mA

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Polarised

Polar

Equivalent Series Resistance

600mΩ

País de Origem

Malaysia

Detalhes do produto

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more