Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
470µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Series
FC
Ripple Current
1.832A
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
País de Origem
Malaysia
Detalhes do produto
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
R$ 6.260,00
R$ 12,52 Each (On a Reel of 500) (Sem VAT)
500
R$ 6.260,00
R$ 12,52 Each (On a Reel of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
500 - 500 | R$ 12,52 | R$ 6.260,00 |
1000+ | R$ 12,31 | R$ 6.155,00 |
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
470µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Series
FC
Ripple Current
1.832A
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
País de Origem
Malaysia
Detalhes do produto
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.