Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J680

Nº de Estoque RS: 572-312Marca: PanasonicPart Number: EEUFC1J680
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

68µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

405mA

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

342mΩ

Series

FC Radial

Polarised

Polar

País de Origem

Malaysia

Detalhes do produto

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 36,60

R$ 7,32 Each (In a Pack of 5) (Sem VAT)

Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J680
Selecione o tipo de embalagem

R$ 36,60

R$ 7,32 Each (In a Pack of 5) (Sem VAT)

Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J680
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

68µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

405mA

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

342mΩ

Series

FC Radial

Polarised

Polar

País de Origem

Malaysia

Detalhes do produto

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em