Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
1800µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
7.5mm
Ripple Current
2.49A
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Equivalent Series Resistance
28mΩ
Polarised
Polar
Detalhes do produto
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
R$ 1.126,00
R$ 22,52 Each (In a Bag of 50) (Sem VAT)
50
R$ 1.126,00
R$ 22,52 Each (In a Bag of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
1800µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
7.5mm
Ripple Current
2.49A
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Equivalent Series Resistance
28mΩ
Polarised
Polar
Detalhes do produto
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.