Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J471H

Nº de Estoque RS: 249-1347Marca: PanasonicPart Number: EEUFR0J471H
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

470µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Series

FR-A

Polarised

Polar

Tolerance

±20%

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 39,10

R$ 3,91 Each (In a Pack of 10) (Sem VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J471H
Selecione o tipo de embalagem

R$ 39,10

R$ 3,91 Each (In a Pack of 10) (Sem VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J471H
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 3,91R$ 39,10
100 - 490R$ 3,18R$ 31,80
500+R$ 2,27R$ 22,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

470µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Series

FR-A

Polarised

Polar

Tolerance

±20%

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more