Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
1000µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Length
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
8000h
Tolerance
±20%
Polarised
Polar
Ripple Current
1.24A
Leakage Current
100 μA
Series
FR-A
Dissipation Factor
200%
País de Origem
Malaysia
Detalhes do produto
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
R$ 68,60
R$ 6,86 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 68,60
R$ 6,86 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 6,86 | R$ 68,60 |
100 - 240 | R$ 6,55 | R$ 65,50 |
250 - 490 | R$ 6,22 | R$ 62,20 |
500 - 990 | R$ 5,90 | R$ 59,00 |
1000+ | R$ 5,42 | R$ 54,20 |
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
1000µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Length
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
8000h
Tolerance
±20%
Polarised
Polar
Ripple Current
1.24A
Leakage Current
100 μA
Series
FR-A
Dissipation Factor
200%
País de Origem
Malaysia
Detalhes do produto
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).