Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A222L

Nº de Estoque RS: 708-3572Marca: PanasonicPart Number: EEUFR1A222LDistrelec Article No.: 16723963
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

FR Radial

Polarised

Polar

Ripple Current

2.47A

Tolerance

±20%

País de Origem

Malaysia

Detalhes do produto

FR Series 6.3 V to 25 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 88,70

R$ 17,74 Each (In a Pack of 5) (Sem VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A222L
Selecione o tipo de embalagem

R$ 88,70

R$ 17,74 Each (In a Pack of 5) (Sem VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A222L
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 17,74R$ 88,70
50 - 95R$ 15,26R$ 76,30
100 - 245R$ 13,76R$ 68,80
250 - 495R$ 12,00R$ 60,00
500+R$ 11,29R$ 56,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

FR Radial

Polarised

Polar

Ripple Current

2.47A

Tolerance

±20%

País de Origem

Malaysia

Detalhes do produto

FR Series 6.3 V to 25 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em