Panasonic 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C472L

Nº de Estoque RS: 739-6806Marca: PanasonicPart Number: EEUFR1C472LDistrelec Article No.: 30014012
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

4700µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Leakage Current

<=0.01 CV μA @ 2 min

Tolerance

±20%

Ripple Current

3.75A

Series

FR Radial

Polarised

Polar

País de Origem

Malaysia

Detalhes do produto

FR Series 6.3 V to 25 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 73,04

R$ 36,52 Each (In a Pack of 2) (Sem VAT)

Panasonic 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C472L

R$ 73,04

R$ 36,52 Each (In a Pack of 2) (Sem VAT)

Panasonic 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C472L
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 18R$ 36,52R$ 73,04
20 - 98R$ 29,05R$ 58,10
100+R$ 22,24R$ 44,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

4700µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Leakage Current

<=0.01 CV μA @ 2 min

Tolerance

±20%

Ripple Current

3.75A

Series

FR Radial

Polarised

Polar

País de Origem

Malaysia

Detalhes do produto

FR Series 6.3 V to 25 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more