Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
220µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Length
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Polarised
Polar
Ripple Current
1.65A
Leakage Current
110 μA
Series
FR-A
Tolerance
±20%
Dissipation Factor
200%
País de Origem
Malaysia
Detalhes do produto
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
R$ 85,10
R$ 8,51 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 85,10
R$ 8,51 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 8,51 | R$ 85,10 |
100 - 240 | R$ 8,11 | R$ 81,10 |
250 - 490 | R$ 7,74 | R$ 77,40 |
500 - 990 | R$ 7,32 | R$ 73,20 |
1000+ | R$ 6,70 | R$ 67,00 |
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
220µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Length
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Polarised
Polar
Ripple Current
1.65A
Leakage Current
110 μA
Series
FR-A
Tolerance
±20%
Dissipation Factor
200%
País de Origem
Malaysia
Detalhes do produto
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).