Panasonic 56μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H560

Nº de Estoque RS: 166-7116Marca: PanasonicPart Number: EEUFR1H560
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

56µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.5mm

Ripple Current

405mA

Series

FR

Tolerance

±20%

Polarised

Polar

Leakage Current

28 μA

País de Origem

Malaysia

Detalhes do produto

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 544,00

R$ 2,72 Each (In a Bag of 200) (Sem VAT)

Panasonic 56μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H560

R$ 544,00

R$ 2,72 Each (In a Bag of 200) (Sem VAT)

Panasonic 56μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H560
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
200 - 800R$ 2,72R$ 544,00
1000 - 2800R$ 2,35R$ 470,00
3000 - 4800R$ 2,08R$ 416,00
5000 - 9800R$ 1,96R$ 392,00
10000+R$ 1,96R$ 392,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

56µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.5mm

Ripple Current

405mA

Series

FR

Tolerance

±20%

Polarised

Polar

Leakage Current

28 μA

País de Origem

Malaysia

Detalhes do produto

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more