Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
1200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Tolerance
±20%
Series
FR Radial
Polarised
Polar
Ripple Current
3.19A
País de Origem
Malaysia
Detalhes do produto
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
R$ 6.722,70
R$ 1.344,54 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 6.722,70
R$ 1.344,54 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 1.344,54 | R$ 6.722,70 |
50 - 245 | R$ 827,83 | R$ 4.139,15 |
250 - 495 | R$ 819,91 | R$ 4.099,55 |
500 - 995 | R$ 809,36 | R$ 4.046,80 |
1000+ | R$ 801,44 | R$ 4.007,20 |
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
1200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Tolerance
±20%
Series
FR Radial
Polarised
Polar
Ripple Current
3.19A
País de Origem
Malaysia
Detalhes do produto
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).