Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
270µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
8000h
Series
FR Radial
Polarised
Polar
Ripple Current
1.24A
Tolerance
±20%
País de Origem
Malaysia
Detalhes do produto
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
R$ 89,90
R$ 8,99 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 89,90
R$ 8,99 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 8,99 | R$ 89,90 |
100 - 490 | R$ 5,90 | R$ 59,00 |
500 - 990 | R$ 4,76 | R$ 47,60 |
1000+ | R$ 4,74 | R$ 47,40 |
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
270µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
8000h
Series
FR Radial
Polarised
Polar
Ripple Current
1.24A
Tolerance
±20%
País de Origem
Malaysia
Detalhes do produto
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).