Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Length
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Tolerance
±20%
Polarised
Polar
Ripple Current
1.79A
Leakage Current
164.5 μA
Series
FR-A
Dissipation Factor
200%
País de Origem
Malaysia
Detalhes do produto
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
R$ 115,80
R$ 11,58 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 115,80
R$ 11,58 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 11,58 | R$ 115,80 |
50 - 90 | R$ 11,00 | R$ 110,00 |
100 - 240 | R$ 10,50 | R$ 105,00 |
250 - 490 | R$ 9,92 | R$ 99,20 |
500+ | R$ 9,08 | R$ 90,80 |
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Length
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Tolerance
±20%
Polarised
Polar
Ripple Current
1.79A
Leakage Current
164.5 μA
Series
FR-A
Dissipation Factor
200%
País de Origem
Malaysia
Detalhes do produto
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).