Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Tolerance
±20%
Polarised
Polar
Series
HD-A
Ripple Current
91mA
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Dissipation Factor
200%
Detalhes do produto
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
P.O.A.
Each (Supplied in a Bag) (Sem VAT)
10
P.O.A.
Each (Supplied in a Bag) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Tolerance
±20%
Polarised
Polar
Series
HD-A
Ripple Current
91mA
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Dissipation Factor
200%
Detalhes do produto
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.