Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEVFK1E102Q

Nº de Estoque RS: 708-3434Marca: PanasonicPart Number: EEVFK1E102Q
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Length

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

1.1A

Leakage Current

3 μA

Series

FK

Equivalent Series Resistance

60mΩ

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Dissipation Factor

200%

País de Origem

Japan

Detalhes do produto

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 137,30

R$ 27,46 Each (In a Pack of 5) (Sem VAT)

Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEVFK1E102Q
Selecione o tipo de embalagem

R$ 137,30

R$ 27,46 Each (In a Pack of 5) (Sem VAT)

Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEVFK1E102Q
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 27,46R$ 137,30
50 - 95R$ 26,21R$ 131,05
100 - 245R$ 24,83R$ 124,15
250 - 495R$ 23,58R$ 117,90
500+R$ 21,67R$ 108,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Length

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

1.1A

Leakage Current

3 μA

Series

FK

Equivalent Series Resistance

60mΩ

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Dissipation Factor

200%

País de Origem

Japan

Detalhes do produto

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em