Documentos Técnicos
Especificações
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
12m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Package Type
TO-5
Pin Count
3
Maximum Supply Current
6 μA
Dimensions
22 x 20.2mm
Height
20.2mm
Maximum Operating Supply Voltage
4 V
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
60 °C
Width
22mm
Series
EKMB1
Minimum Operating Temperature
-20 °C
País de Origem
Japan
R$ 21.614,50
R$ 432,29 Each (In a Box of 50) (Sem VAT)
50
R$ 21.614,50
R$ 432,29 Each (In a Box of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
50 - 50 | R$ 432,29 | R$ 21.614,50 |
100+ | R$ 414,35 | R$ 20.717,50 |
Documentos Técnicos
Especificações
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
12m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Package Type
TO-5
Pin Count
3
Maximum Supply Current
6 μA
Dimensions
22 x 20.2mm
Height
20.2mm
Maximum Operating Supply Voltage
4 V
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
60 °C
Width
22mm
Series
EKMB1
Minimum Operating Temperature
-20 °C
País de Origem
Japan