Documentos Técnicos
Especificações
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Maximum Output Voltage
0.5 V
Sensing Distance
2.2m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
170 μA
Dimensions
11 x 17.2 x 14.9mm
Height
17.2mm
Width
11 (Base) mm, 14.9 (Top) mm
Series
EKMC
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+60 °C
Maximum Operating Supply Voltage
7 V
País de Origem
Japan
Detalhes do produto
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series
Motion Detectors
More detailed technical information is available from our web site.
R$ 10.844,00
R$ 216,88 Each (In a Box of 50) (Sem VAT)
50
R$ 10.844,00
R$ 216,88 Each (In a Box of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Maximum Output Voltage
0.5 V
Sensing Distance
2.2m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
170 μA
Dimensions
11 x 17.2 x 14.9mm
Height
17.2mm
Width
11 (Base) mm, 14.9 (Top) mm
Series
EKMC
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+60 °C
Maximum Operating Supply Voltage
7 V
País de Origem
Japan
Detalhes do produto
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series
Motion Detectors
More detailed technical information is available from our web site.