Documentos Técnicos
Especificações
Brand
PanasonicSensor Style
Block
Detection Type
Diffuse
Detection Range
100 mm → 1 m
Output Type
Relay
Electrical Connection
4 Terminal Screw
Maximum ac Voltage
250V
Maximum dc Voltage
30V
Terminal Type
Screw
Light Source
Infrared
IP Rating
IP67
Maximum Current
3 A
Response Time
=20 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Series
EQ500
Housing Material
ABS
Detalhes do produto
EQ502 — Triangulation Light Sensor
Approvals
CE
R$ 6.973,78
R$ 6.973,78 Each (Sem VAT)
1
R$ 6.973,78
R$ 6.973,78 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicSensor Style
Block
Detection Type
Diffuse
Detection Range
100 mm → 1 m
Output Type
Relay
Electrical Connection
4 Terminal Screw
Maximum ac Voltage
250V
Maximum dc Voltage
30V
Terminal Type
Screw
Light Source
Infrared
IP Rating
IP67
Maximum Current
3 A
Response Time
=20 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Series
EQ500
Housing Material
ABS
Detalhes do produto
EQ502 — Triangulation Light Sensor
Approvals
CE