Panasonic E96 1.78kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

Nº de Estoque RS: 179-8941Marca: PanasonicPart Number: ERA3APB1781V
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Resistance

1.78kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±15ppm/°C

Automotive Standard

AEC-Q200

Series

E96

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.157,50

R$ 8,63 Each (On a Reel of 250) (Sem VAT)

Panasonic E96 1.78kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

R$ 2.157,50

R$ 8,63 Each (On a Reel of 250) (Sem VAT)

Panasonic E96 1.78kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
250 - 1000R$ 8,63R$ 2.157,50
1250 - 2250R$ 8,05R$ 2.012,50
2500+R$ 7,72R$ 1.930,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

1.78kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±15ppm/°C

Automotive Standard

AEC-Q200

Series

E96

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more