Panasonic 82Ω Metal Oxide Resistor 5W ±5% ERG5SJ820

Nº de Estoque RS: 106-7506Marca: PanasonicPart Number: ERG5SJ820
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

82Ω

Power Rating

5W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

País de Origem

Indonesia

Detalhes do produto

Panasonic ERG S Metal Oxide Film Resistors

Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Box of 500) (Sem VAT)

Panasonic 82Ω Metal Oxide Resistor 5W ±5% ERG5SJ820

P.O.A.

Each (In a Box of 500) (Sem VAT)

Panasonic 82Ω Metal Oxide Resistor 5W ±5% ERG5SJ820
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

82Ω

Power Rating

5W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

País de Origem

Indonesia

Detalhes do produto

Panasonic ERG S Metal Oxide Film Resistors

Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more