Panasonic 0Ω, 0201 (0603M) Thick Film SMD Resistor ±0% 0.05W - ERJ1GN0R00C

Nº de Estoque RS: 175-5716Marca: PanasonicPart Number: ERJ1GN0R00C
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Resistance

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±0%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.200,00

R$ 0,08 Each (On a Reel of 15000) (Sem VAT)

Panasonic 0Ω, 0201 (0603M) Thick Film SMD Resistor ±0% 0.05W - ERJ1GN0R00C

R$ 1.200,00

R$ 0,08 Each (On a Reel of 15000) (Sem VAT)

Panasonic 0Ω, 0201 (0603M) Thick Film SMD Resistor ±0% 0.05W - ERJ1GN0R00C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±0%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more