Documentos Técnicos
Especificações
Brand
PanasonicResistance
100mΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±300ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ3R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
País de Origem
Japan
Detalhes do produto
0603 Format low Ohmic Resistor - 0.1W
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
R$ 12,90
R$ 2,58 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 12,90
R$ 2,58 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 2,58 | R$ 12,90 |
50 - 95 | R$ 2,47 | R$ 12,35 |
100 - 245 | R$ 2,33 | R$ 11,65 |
250 - 495 | R$ 2,16 | R$ 10,80 |
500+ | R$ 2,02 | R$ 10,10 |
Documentos Técnicos
Especificações
Brand
PanasonicResistance
100mΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±300ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ3R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
País de Origem
Japan
Detalhes do produto
0603 Format low Ohmic Resistor - 0.1W
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B