Documentos Técnicos
Especificações
Brand
PanasonicResistance
510Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.66W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
ERJP08
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Detalhes do produto
1206 Format Anti-Surge Resistors, ERJP08 Series - 5%
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
R$ 155,00
R$ 0,62 Each (In a Pack of 250) (Sem VAT)
250
R$ 155,00
R$ 0,62 Each (In a Pack of 250) (Sem VAT)
250
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
250 - 750 | R$ 0,62 | R$ 155,00 |
1000+ | R$ 0,40 | R$ 100,00 |
Documentos Técnicos
Especificações
Brand
PanasonicResistance
510Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.66W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
ERJP08
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Detalhes do produto
1206 Format Anti-Surge Resistors, ERJP08 Series - 5%
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134