Panasonic, ETQP5M Shielded Wire-wound SMD Inductor with a Metal Composite Core, 15 μH ±20% 7A Idc

Nº de Estoque RS: 238-3636Marca: PanasonicPart Number: ETQP5M150YFC
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Inductance

15 μH

Maximum dc Current

7A

Length

10.7mm

Depth

10mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

±20%

Series

ETQP5M

Core Material

Metal Composite

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.420,00

R$ 16,84 Each (On a Reel of 500) (Sem VAT)

Panasonic, ETQP5M Shielded Wire-wound SMD Inductor with a Metal Composite Core, 15 μH ±20% 7A Idc

R$ 8.420,00

R$ 16,84 Each (On a Reel of 500) (Sem VAT)

Panasonic, ETQP5M Shielded Wire-wound SMD Inductor with a Metal Composite Core, 15 μH ±20% 7A Idc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Inductance

15 μH

Maximum dc Current

7A

Length

10.7mm

Depth

10mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

±20%

Series

ETQP5M

Core Material

Metal Composite

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more