Documentos Técnicos
Especificações
Brand
PanasonicContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
1.7mm
Actuator Colour
Black
Actuator Type
Side
Length
3.5mm
Width
2.9mm
Dimensions
3.5 x 2.9mm
Contact Current Rating
50 mA @ 12 V dc
Height
9mm
Operating Force
2.2 N
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+70°C
País de Origem
Japan
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
1.7mm
Actuator Colour
Black
Actuator Type
Side
Length
3.5mm
Width
2.9mm
Dimensions
3.5 x 2.9mm
Contact Current Rating
50 mA @ 12 V dc
Height
9mm
Operating Force
2.2 N
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+70°C
País de Origem
Japan