EXCCL SMT bead,25ohm at 100MHz 2A

Nº de Estoque RS: 453-1924Marca: PanasonicPart Number: EXCCL3216U
brand-logo
Ver tudo em Granulo de Ferrite

Documentos Técnicos

Especificações

Package Type

3216

Type

Chip Bead

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

2.5mm

Height

1.6mm

Material

Ferrite

Application

Power Line, Signal Line

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

EXCCL SMT bead,25ohm at 100MHz 2A

P.O.A.

Each (In a Pack of 5) (Sem VAT)

EXCCL SMT bead,25ohm at 100MHz 2A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Package Type

3216

Type

Chip Bead

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

2.5mm

Height

1.6mm

Material

Ferrite

Application

Power Line, Signal Line

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em