Documentos Técnicos
Especificações
Brand
PanasonicModel
KX-TGC222E
Mount Style
Desktop
Handset Style
Cordless
Plug Type
Type G - British 3-Pin
LCD Display
Yes
Speakerphone
Yes
Phones per Package
2
Speed Dial Capacity
10
Phone Book Capacity
50
Colour
Black
País de Origem
China
Detalhes do produto
Panasonic Digital Cordless Phone DECT Call Block TAM
The Panasonic Digital Cordless Phone is the latest addition to Panasonic's range of user-friendly DECT cordless phones. The handset boasts a sleek black design and a large 1.6in. backlit display and comes equipped with a wealth of practical features including Nuisance call blocking
Panasonic DECT Phone
R$ 1.710,98
R$ 1.710,98 Each (Sem VAT)
1
R$ 1.710,98
R$ 1.710,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicModel
KX-TGC222E
Mount Style
Desktop
Handset Style
Cordless
Plug Type
Type G - British 3-Pin
LCD Display
Yes
Speakerphone
Yes
Phones per Package
2
Speed Dial Capacity
10
Phone Book Capacity
50
Colour
Black
País de Origem
China
Detalhes do produto
Panasonic Digital Cordless Phone DECT Call Block TAM
The Panasonic Digital Cordless Phone is the latest addition to Panasonic's range of user-friendly DECT cordless phones. The handset boasts a sleek black design and a large 1.6in. backlit display and comes equipped with a wealth of practical features including Nuisance call blocking