Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, DPDT

Nº de Estoque RS: 113-8853Marca: PanasonicPart Number: TN25
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Length

14mm

Coil Resistance

178 Ω

Coil Power

140mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV

Depth

5.6mm

Height

9.8mm

Life

100000000 (Electrical) cycles

Maximum Switching Power DC

30 W

Maximum Switching Power AC

62.5VA

Application

General Purpose

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, DPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Length

14mm

Coil Resistance

178 Ω

Coil Power

140mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV

Depth

5.6mm

Height

9.8mm

Life

100000000 (Electrical) cycles

Maximum Switching Power DC

30 W

Maximum Switching Power AC

62.5VA

Application

General Purpose

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more