Documentos Técnicos
Especificações
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Latching
Yes
Length
14mm
Depth
9mm
Height
5mm
Dimensions
14 x 9 x 5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Electrical Life
200000 cycles
Coil Power
300mW
Life
200000Cycles
Coil Resistance
1920Ω
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Standards Met
CSA, UL
Relay Switching Classification
General Purpose Relay
Distrelec Product Id
13710955
País de Origem
Japan
Detalhes do produto
TQ2 Series, Latching
These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.
Approvals
UL recognised;CSA
R$ 56,60
R$ 56,60 Each (Sem VAT)
1
R$ 56,60
R$ 56,60 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 56,60 |
50 - 99 | R$ 52,75 |
100 - 249 | R$ 52,20 |
250 - 499 | R$ 51,65 |
500+ | R$ 50,76 |
Documentos Técnicos
Especificações
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Latching
Yes
Length
14mm
Depth
9mm
Height
5mm
Dimensions
14 x 9 x 5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Electrical Life
200000 cycles
Coil Power
300mW
Life
200000Cycles
Coil Resistance
1920Ω
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Standards Met
CSA, UL
Relay Switching Classification
General Purpose Relay
Distrelec Product Id
13710955
País de Origem
Japan
Detalhes do produto
TQ2 Series, Latching
These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.
Approvals
UL recognised;CSA