Panduit Cable Tie, Locking Cable Tie, 160mm x 2.4 mm, Natural Nylon, Pk-100

Nº de Estoque RS: 846-8883Marca: PanduitPart Number: BT1.5M-C
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Brand

Panduit

Length

160mm

Width

2.4 mm

Colour

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

BT

Maximum Bundle Diameter

38mm

País de Origem

United States

Detalhes do produto

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 160mm x 2.4 mm, Natural Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 160mm x 2.4 mm, Natural Nylon, Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Panduit

Length

160mm

Width

2.4 mm

Colour

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

BT

Maximum Bundle Diameter

38mm

País de Origem

United States

Detalhes do produto

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Você pode estar interessado em