Panduit Natural Cable Tie Mount 3.4 mm x 156mm

Nº de Estoque RS: 846-9454Marca: PanduitPart Number: PLP1.5I-C
brand-logo
Ver tudo em Montantes de Amarração de Cabos

Documentos Técnicos

Especificações

Brand

Panduit

Colour

Natural

Length

156mm

Width

3.4 mm

Fixing Hole Diameter

4.7mm

Material

Nylon 66

Series

PLP

Maximum Operating Temperature

+85°C

Quantity

100

País de Origem

United States

Detalhes do produto

Panduit® Pan-Ty® Push Mount Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Panduit Natural Cable Tie Mount 3.4 mm x 156mm

P.O.A.

Panduit Natural Cable Tie Mount 3.4 mm x 156mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Panduit

Colour

Natural

Length

156mm

Width

3.4 mm

Fixing Hole Diameter

4.7mm

Material

Nylon 66

Series

PLP

Maximum Operating Temperature

+85°C

Quantity

100

País de Origem

United States

Detalhes do produto

Panduit® Pan-Ty® Push Mount Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.